Reference Only

564RC0GAA302EP151J

Ceramic Disc Capacitors .25LS 150PF 3KV 5%.

Manufacturer:

Mfr Part:
564RC0GAA302EP151J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance150 pF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricC0G (NP0)
Lead Spacing6.35 mm (0.25 in)
ProductCeramic Disc Capacitors
Tolerance5 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series564R
PackagingBulk
ApplicationGeneral Purpose
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 30 PPM / C
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.46$7,460.00
Need more?