Reference Only

564RC0GAA302EL470J

Ceramic Disc Capacitors .25LS 47PF 3KV 5%.

Manufacturer:

Mfr Part:
564RC0GAA302EL470J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance47 pF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricC0G (NP0)
Lead Spacing9.35 mm (0.368 in)
Diameter18.79 mm
ProductCeramic Disc Capacitors
Tolerance5 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series564R
PackagingBulk
ApplicationGeneral Purpose
Dissipation Factor DF0.2
Lead Diameter0.81 mm
Lead StyleStraight
Length41.27 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 30 PPM / C
Thickness5 mm
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.22$6,440.00
Need more?