Reference Only

564R3DF0Q22

Ceramic Disc Capacitors 3Kvolts 22pF 5% .25LS.

Manufacturer:

Mfr Part:
564R3DF0Q22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance22 pF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricN2200
Lead Spacing6.35 mm (0.25 in)
ProductCeramic Disc Capacitors
Tolerance5 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series564R
ApplicationGeneral Purpose
ClassClass 1
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 2200 PPM / C
TypeLower Voltage Ceramic Singlelayer DC Disc Capacitors 1 kVDC to 3 kVD Low Dissipation Factor
Part # Aliases3DF0Q22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78$780.00
$0.77$1,540.00
$0.707$7,070.00
Need more?