564R30TCUQ68RK Vishay / Sprague

564R30TCUQ68RK

Obsolete
Specialty Ceramic Capacitors 68pF

Manufacturer:

Mfr Part:
564R30TCUQ68RK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySpecialty Ceramic Capacitors
Capacitance68 pF
Voltage Rating3 kVDC
Termination StyleRadial
ProductHigh Voltage Ceramic Capacitors
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series30TC
Dissipation Factor DF2 %
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeScrew Terminals
Voltage Rating DC3 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?