Reference Only

564R30GAD10KA

End of Life
Ceramic Disc Capacitors 1000pF

Manufacturer:

Mfr Part:
564R30GAD10KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1000 pF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricZ5U
Lead Spacing6.35 mm (0.25 in)
Diameter8.38 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series20GA, 20TS, 30GA, 30TS, 60GA
PackagingReel
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF1.5
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeHigh Voltage Ceramic Disc Capacitors 2 kVDC to 7.5 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?