Reference Only

564R2DF0D15

Ceramic Disc Capacitors RADIAL CERAMIC DISC.

Manufacturer:

Mfr Part:
564R2DF0D15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1.5 nF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricN2800
Lead Spacing6.4 mm (0.252 in)
Diameter10.3 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 125 C
Series1DFO, 2DFO, 3DFO
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Dissipation Factor DF0.1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 2800 PPM / C
TypeLow Dissipation Factor Disc Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$3.18$6,360.00
Need more?
Contact Us