Reference Only

562RY5UBA102EP102P

Ceramic Disc Capacitors

Manufacturer:

Mfr Part:
562RY5UBA102EP102P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricY5U
Lead Spacing9.52 mm (0.375 in)
ProductCeramic Disc Capacitors
Tolerance0 %, + 100 %
Series562R
ApplicationGeneral Purpose
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?