Reference Only

562RX7RBA102EK502M

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
562RX7RBA102EK502M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance5 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricX7R
ProductCeramic Disc Capacitors
Tolerance20 %
Series562R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$3.76$1,880.00
$3.47$6,940.00
Need more?