Reference Only

562RCK102AH103MA65

Obsolete
Ceramic Disc Capacitors 1Kvolts 10Kpf 20% Phenolic Custom Cap

Manufacturer:

Mfr Part:
562RCK102AH103MA65

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance10 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
Lead Spacing9.52 mm (0.375 in)
ProductCeramic Disc Capacitors
Tolerance20 %
Series562R
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?