Reference Only
562RBA501EE471JA17
Ceramic Disc Capacitors 470pF 5% X5E.
Datasheet
562RBA501EE471JA17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 470 pF | |
| Voltage Rating DC | 500 VDC | |
| Termination Style | Radial | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 5 % | |
| Series | 562R | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?