Reference Only

562RBA501AH153ZB18

Obsolete
Ceramic Disc Capacitors 15000pF

Manufacturer:

Mfr Part:
562RBA501AH153ZB18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance15 nF
Voltage Rating DC500 VDC
Termination StyleRadial
ProductCeramic Disc Capacitors
Tolerance- 20 %, + 80 %
Series562R
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?