Reference Only
562RBA501AG103ZA89
Obsolete
Ceramic Disc Capacitors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 500 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 6.35 mm (0.25 in) | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | - 20 %, + 80 % | |
| Series | 562R | |
| Packaging | Reel | |
| Application | General Purpose | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Radial Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?