Reference Only

562R5TSD22RE

Obsolete
Ceramic Disc Capacitors 2300pF

Manufacturer:

Mfr Part:
562R5TSD22RE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance2.2 nF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricX7R
Lead Spacing6.4 mm (0.252 in)
Diameter9.4 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series562C
ApplicationGeneral Purpose
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %
TypeLower Voltage Ceramic Disc Capacitors 100 VDC to 1 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?