Reference Only

562R5TSD15

Obsolete
Ceramic Disc Capacitors 1500pF

Manufacturer:

Mfr Part:
562R5TSD15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1.5 nF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricX7R
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series562R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF3
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %
TypeLower Voltage Ceramic Disc Capacitors 100 VDC to 1 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?