Reference Only

562R5GAD25

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
562R5GAD25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance2.5 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricZ5U
Lead Spacing6.4 mm (0.252 in)
Diameter7.4 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series562R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF2.5 %
Lead StyleKinked
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
Thickness4 mm
TypeLow Voltage Disc Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.07$4,280.00
$1.06$5,300.00
$1.04$10,400.00
Need more?