562CX7RBB501AE102M Vishay / Cera-Mite

562CX7RBB501AE102M

Ceramic Disc Capacitors 1000pF.

Manufacturer:

Mfr Part:
562CX7RBB501AE102M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1 nF
Termination StyleRadial
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series562C
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCustom Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.394$788.00
$0.361$902.50
$0.355$1,775.00
$0.327$8,175.00
Need more?
Contact Us