562CX5RXE102EM103M Vishay / Cera-Mite

562CX5RXE102EM103M

Obsolete
Ceramic Disc Capacitors .01UF 1KV 20%

Manufacturer:

Mfr Part:
562CX5RXE102EM103M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance10 nF
Termination StyleRadial
DielectricX5R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series562C
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCustom Capatitor Capability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?