
562CAC102AH103MA65
Ceramic Disc Capacitors 10000pF.
Datasheet
562CAC102AH103MA65 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 10 nF | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Series | 562C | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Custom Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.367 | $734.00 | |
| $0.335 | $837.50 | |
| $0.32 | $1,600.00 | |
| $0.295 | $7,375.00 |
Need more?