Reference Only

561R1DF0Q33

Ceramic Disc Capacitors RADIALCERAMIC DISC.

Manufacturer:

Mfr Part:
561R1DF0Q33

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance33 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricR3L
Lead Spacing6.4 mm (0.252 in)
Diameter6.4 mm
ProductCeramic Disc Capacitors
Tolerance5 %
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 125 C
Series561R
ApplicationGeneral Purpose
ClassClass 1
Dissipation Factor DF0.1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 500 PPM / C
TypeLow Dissipation Factor Disc Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.28$5,120.00
$1.17$11,700.00
Need more?
Contact Us