Reference Only

550D157X0015S2B

Tantalum Capacitors - Solid Leaded 150uF 15volts 20% S case Axial.

Manufacturer:

Mfr Part:
550D157X0015S2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance150 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance20 %
ESR65 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
Series550D
Dissipation Factor DF8
Leakage Current20 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.68$567.00
$20.72$1,036.00
Need more?