Reference Only

53D574

Aluminum Electrolytic Capacitors - Axial Leaded 50uF 450volts.

Manufacturer:

Mfr Part:
53D574

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance50 uF
Voltage Rating DC450 VDC
Life1000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series53D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 107 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.63$1,244.41
$10.72$5,735.20
Need more?