Reference Only
53D113G025JP6
Aluminum Electrolytic Capacitors - Axial Leaded 25volts 11000uF -10% +75%.
Datasheet
53D113G025JP6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 11000 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 25.7 mm (1.012 in) | |
| Length | 67.1 mm (2.642 in) | |
| Life | 1000 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 75 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 53D | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 85 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.71 | $1,420.35 |
Need more?