Reference Only

53D112G035GE7

Aluminum Electrolytic Capacitors - Axial Leaded 35volts 1100uF -10% +75%.

Manufacturer:

Mfr Part:
53D112G035GE7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1100 uF
Voltage Rating DC35 VDC
Diameter19.3 mm (0.76 in)
Length29 mm (1.142 in)
Life1000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series53D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDEHP

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 110 / Multiples: 110)
Quantity Unit PriceExt. Price
$18.34$2,017.40
Need more?