Reference Only

536B503

Precision Potentiometers 7/8" WW 50Kohms 10 Turns.

Manufacturer:

Mfr Part:
536B503

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
Series536
Termination StyleSolder Lug
ProductPrecision Potentiometers
TypeRotary Plastic
Mounting StylePanel Mount
Linearity0.25 %
Number of Turns10 Turn
Number of Gangs1 Gang
Resistance50 kOhms
Shaft Diameter0.25 in
Shaft Length0.5 in
Element TypeWirewound
Shaft TypeSlotted
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Power Rating2 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
Temperature Coefficient20 PPM / C
Part # Aliases536-1-1-503

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.38$1,369.00
$24.04$2,404.00
$23.64$5,910.00
$22.79$11,395.00
Need more?