Reference Only

536B1502JC

Precision Potentiometers 7/8" 10 Turns 5Kohms 5% Lin .25%.

Manufacturer:

Mfr Part:
536B1502JC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
Series536
Termination StylePC Pin
ProductPotentiometers
Mounting StyleShaft Mount
Number of Turns10 Turn
Resistance5 kOhms
Shaft TypeRound / Plain
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient20 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533310000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$21.84$1,092.00
$20.51$2,051.00
$20.07$4,014.00
$18.10$9,050.00
Need more?
Contact Us