Reference Only

534B2202502JCB10

Precision Potentiometers MODEL 534 BUSHING 2K 5K 5% 7/8" (22.2MM)

Manufacturer:

Mfr Part:
534B2202502JCB10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
Series534
Termination StyleSolder Lug
ProductPotentiometers
TypeRotary Metal
Mounting StylePanel Mount
Number of Turns10 Turn
Number of Gangs2 Gang
Shaft TypeSmooth / Slotted
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?