Reference Only

534-11503

Precision Potentiometers 7/8" WW 50Kohms 10 Turns

Manufacturer:

Mfr Part:
534-11503

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
Series534
Termination StyleSolder Lug
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Number of Turns10 Turn
Number of Gangs1 Gang
Resistance50 kOhms
Shaft Diameter0.25 in
Shaft Length0.5 in
Voltage Rating316 V
Element TypeWirewound
Shaft TypeSlotted
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating2 W
TaperLinear
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient20 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?