Reference Only

533-11101

Precision Potentiometers

Manufacturer:

Mfr Part:
533-11101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
Series533
Termination StyleSolder Lug
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Number of Turns3 Turn
Number of Gangs1 Gang
Resistance100 Ohms
Shaft Diameter6 mm
Shaft Length20.62 mm
Voltage Rating10 V
Element TypeWirewound
Shaft TypeSlotted
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TaperLinear
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?