Reference Only

511D686M035BB4D

Aluminum Electrolytic Capacitors - Radial Leaded 68uF 25volts 20%.

Manufacturer:

Mfr Part:
511D686M035BB4D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance68 uF
Voltage Rating DC35 VDC
Diameter8 mm
Length12 mm
Lead Spacing3.5 mm
ProductHigh Temp Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Series511D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 445 / Multiples: 445)
Quantity Unit PriceExt. Price
$4.40$1,958.00
Need more?