Reference Only

500D226M040BB2A

Aluminum Electrolytic Capacitors - Axial Leaded 22uF 40volts 20%.

Manufacturer:

Mfr Part:
500D226M040BB2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance22 uF
Voltage Rating DC40 VDC
Diameter6.3 mm (0.248 in)
Length17.5 mm (0.689 in)
Life2000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series500D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 560 / Multiples: 560)
Quantity Unit PriceExt. Price
$3.63$2,032.80
Need more?