Reference Only

4N26-X017

Transistor Output Optocouplers Phototransistor Out Single CTR>20%.

Manufacturer:

Mfr Part:
4N26-X017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CasePDIP-6 Gull Wing
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Output TypeNPN Phototransistor
If - Forward Current60 mA
Vf - Forward Voltage1.5 V
Maximum Collector Emitter Voltage70 V
Maximum Collector Current100 mA
Maximum Collector Emitter Saturation Voltage500 mV
Vr - Reverse Voltage5 V
Pd - Power Dissipation150 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Series4N2x-X
PackagingTube
Configuration1 Channel
Current Transfer Ratio50 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.282$564.00
Need more?
Contact Us