431P305X9400 Vishay / Sprague

431P305X9400

Obsolete
Film Capacitors METALIZED WRAP & FIL

Manufacturer:

Mfr Part:
431P305X9400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance3 uF
Voltage Rating DC400 VDC
Termination StyleAxial
DielectricPolyester
Length57.1 mm (2.248 in)
Width20.8 mm (0.819 in)
ProductGeneral Film Capacitors
Tolerance10 %
Height11.8 mm (0.465 in)
Series431P
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?