Reference Only

430P473X5200

Obsolete
Film Capacitors METALIZED WRAP & FIL

Manufacturer:

Mfr Part:
430P473X5200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance47 nF
Voltage Rating DC200 VDC
Termination StyleAxial
DielectricPolyester
Length15.88 mm (0.625 in)
ProductGeneral Film Capacitors
Tolerance5 %
Series430P
Diameter5.08 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?