Reference Only
430P223X910K
Film Capacitors METALIZED WRAP & FIL
Datasheet
430P223X910K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 22 nF | |
| Dielectric | Polyester | |
| Life | 250 Hour | |
| Product Type | Film Capacitors | |
| Product | General Film Capacitors | |
| Series | 430P | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tolerance | 10 % | |
| Type | Film Capacitors | |
| Voltage Rating DC | 10 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?