Reference Only
40LHE2AWA1T54
New Product
Linear Displacement Sensors .
Datasheet
40LHE2AWA1T54 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Linearity | 1 % | |
| Voltage Rating | 5 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Mechanical Travel | 42 mm | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Linear Displacement Sensors | |
| Resistance | 1 kOhms | |
| Series | 40 LHE | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.17 | $1,241.70 |
Need more?