Reference Only
3DF0D10
Obsolete
Ceramic Disc Capacitors RADIAL CERAMIC DISC
Datasheet
3DF0D10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 1 nF | |
| Voltage Rating DC | 1.5 kVDC | |
| Termination Style | Radial | |
| Dielectric | N2800 | |
| Lead Spacing | 6.4 mm (0.252 in) | |
| Diameter | 13.5 mm | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 1DFO, 2DFO, 3DFO | |
| Dissipation Factor DF | 0.1 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | - 2800 PPM / C | |
| Type | Low Dissipation Factor Disc Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?