Reference Only

39D806F200HJ6

Aluminum Electrolytic Capacitors - Axial Leaded .

Manufacturer:

Mfr Part:
39D806F200HJ6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance80 uF
Voltage Rating DC200 VDC
Diameter22.5 mm (0.886 in)
Length41.7 mm (1.642 in)
Life500 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Maximum Operating Temperature+ 85 C
Series39D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenamePowerlytic
TypeAluminum Capacitors +85 C, Powerlytic Electrolytics

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 95 / Multiples: 95)
Quantity Unit PriceExt. Price
$23.11$2,195.45
Need more?
Contact Us