Reference Only

39D405F350EE6

Aluminum Electrolytic Capacitors - Axial Leaded 4uF 350volts.

Manufacturer:

Mfr Part:
39D405F350EE6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance4 uF
Voltage Rating DC350 VDC
Diameter13 mm (0.512 in)
Length29 mm (1.142 in)
Life500 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Series39D
Dissipation Factor DF0.18
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenamePowerlytic
TypeAluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 115 / Multiples: 115)
Quantity Unit PriceExt. Price
$17.05$1,960.75
Need more?