Reference Only

39D257G075JE7

Aluminum Electrolytic Capacitors - Axial Leaded 250uF 75volts.

Manufacturer:

Mfr Part:
39D257G075JE7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance250 uF
Voltage Rating DC75 VDC
Diameter25.7 mm (1.012 in)
Length29 mm (1.142 in)
Life500 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Series39D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenamePowerlytic
TypeAluminum Capacitors +85 C, Powerlytic Electrolytics

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 91 / Multiples: 91)
Quantity Unit PriceExt. Price
$21.75$1,979.25
Need more?