Reference Only

39D257G050HE4

Obsolete
Aluminum Electrolytic Capacitors - Axial Leaded 50V 250uF

Manufacturer:

Mfr Part:
39D257G050HE4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance250 uF
Voltage Rating DC50 VDC
Diameter22.5 mm (0.886 in)
Length29 mm (1.142 in)
Life500 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Series39D
Dissipation Factor DF0.45
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenamePowerlytic
TypeAluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?