Reference Only

39D257F100GP6

Aluminum Electrolytic Capacitors - Axial Leaded .

Manufacturer:

Mfr Part:
39D257F100GP6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance250 uF
Voltage Rating DC100 VDC
Diameter19.3 mm (0.76 in)
Length67.1 mm (2.642 in)
Life500 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Maximum Operating Temperature+ 85 C
Series39D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenamePowerlytic
TypeAluminum Capacitors +85 C, Powerlytic Electrolytics

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$20.29$2,029.00
Need more?