Reference Only

39D158G075JT6

Aluminum Electrolytic Capacitors - Axial Leaded 1500uF 75V 25.7x92.5 85 C Axi.

Manufacturer:

Mfr Part:
39D158G075JT6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1500 uF
Voltage Rating DC75 VDC
Diameter25.7 mm (1.012 in)
Length92.5 mm (3.642 in)
Life500 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Maximum Operating Temperature+ 85 C
Series39D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenamePowerlytic
TypeAluminum Capacitors +85 C, Powerlytic Electrolytics

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$25.74$2,059.20
Need more?
Contact Us