Reference Only
39D157G030EJ6
Aluminum Electrolytic Capacitors - Axial Leaded 150uF 30V 13x41.7 85 C Axi.
Datasheet
39D157G030EJ6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 150 uF | |
| Voltage Rating DC | 30 VDC | |
| Diameter | 13 mm (0.512 in) | |
| Length | 41.7 mm (1.642 in) | |
| Life | 500 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 75 % | |
| Maximum Operating Temperature | + 85 C | |
| Series | 39D | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tradename | Powerlytic | |
| Type | Aluminum Capacitors +85 C, Powerlytic Electrolytics |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 115 / Multiples: 115)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.56 | $2,019.40 | |
| $17.54 | $10,085.50 |
Need more?