Reference Only
39D156F450FP6
Aluminum Electrolytic Capacitors - Axial Leaded 15uF 450V 16.1x67.1 85 C Axi.
Datasheet
39D156F450FP6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 15 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 16.1 mm (0.634 in) | |
| Length | 67.1 mm (2.642 in) | |
| Life | 500 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 50 % | |
| Maximum Operating Temperature | + 85 C | |
| Series | 39D | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tradename | Powerlytic | |
| Type | Aluminum Capacitors +85 C, Powerlytic Electrolytics |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 101 / Multiples: 101)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.23 | $2,144.23 | |
| $19.59 | $9,892.95 |
Need more?