Reference Only
39D156F350FJ6
Aluminum Electrolytic Capacitors - Axial Leaded 15uF 350V 16.1x41.7 85 C Axi.
Datasheet
39D156F350FJ6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 15 uF | |
| Voltage Rating DC | 350 VDC | |
| Diameter | 16.1 mm (0.634 in) | |
| Length | 41.7 mm (1.642 in) | |
| Life | 500 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 50 % | |
| Maximum Operating Temperature | + 85 C | |
| Series | 39D | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tradename | Powerlytic | |
| Type | Aluminum Capacitors +85 C, Powerlytic Electrolytics |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 110 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.06 | $2,206.60 | |
| $18.51 | $10,180.50 |
Need more?