386M482250YT3 Vishay Semiconductors

386M482250YT3

Film Capacitors

Manufacturer:

Mfr Part:
386M482250YT3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.82 uF
Voltage Rating DC2.5 kVDC
Termination StyleSolder Lug
DielectricPolypropylene (PP)
Length58 mm (2.283 in)
Width35 mm (1.378 in)
ProductSnubber Film Capacitors
Voltage Rating AC800 VAC
Tolerance5 %
Number of Pins2 Pin
ESR3 mOhms
Height50 mm (1.969 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Life300000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeRadial Snubber

Export and Environmental Classification

AttributeDescription
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?