385343085JI02W0 Vishay Semiconductors

385343085JI02W0

Film Capacitors

Manufacturer:

Mfr Part:
385343085JI02W0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance43 nF
Voltage Rating DC850 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing22.5 mm (0.886 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC300 VAC
Tolerance5 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMKP Radial Potted

Export and Environmental Classification

AttributeDescription
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?