Reference Only

36DY103F050AB2A

Obsolete
Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50volts

Manufacturer:

Mfr Part:
36DY103F050AB2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance10000 uF
Voltage Rating DC50 VDC
Diameter35 mm
Length79 mm
Lead Spacing12.7 mm
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 50 %
Ripple Current8.6 A
ESR24 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series36DY
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
TypeAluminum Capacitors + 85 C Large Can

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?