Reference Only

36DX562G200CC2A

Obsolete
Aluminum Electrolytic Capacitors - Screw Terminal 5600uF 200volts

Manufacturer:

Mfr Part:
36DX562G200CC2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance5600 uF
Voltage Rating DC200 VDC
Diameter64 mm
Length105 mm
Lead Spacing28.6 mm
ProductLow Leakage Electrolytic Capacitors
Life1000 Hour
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
Series36DX
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
TypeAluminum Capacitors Powerlytic Large Can

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?