Reference Only
36DE103G015AN2A
Obsolete
Aluminum Electrolytic Capacitors - Screw Terminal 15V 10000uF
Datasheet
36DE103G015AN2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 10000 uF | |
| Voltage Rating DC | 15 VDC | |
| Diameter | 35 mm | |
| Length | 41 mm | |
| Lead Spacing | 12.7 mm | |
| Product | Low Leakage Electrolytic Capacitors | |
| Life | 1000 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 95 C | |
| Series | 36DE | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Type | Aluminum Capacitors Powerlytic Large Can |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?